
VJ0402A1R5BXACW1BC | |
---|---|
DigiKey Part Number | 720-VJ0402A1R5BXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0402A1R5BXACW1BCCT-ND - Cut Tape (CT) 720-VJ0402A1R5BXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402A1R5BXACW1BC |
Description | CAP CER 1.5PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A1R5BXACW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.59900 | $5.99 |
50 | $0.41540 | $20.77 |
100 | $0.36130 | $36.13 |
500 | $0.24320 | $121.60 |
1,000 | $0.22416 | $224.16 |
2,500 | $0.21082 | $527.05 |
5,000 | $0.19289 | $964.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.13201 | $1,320.10 |
20,000 | $0.12216 | $2,443.20 |
30,000 | $0.12155 | $3,646.50 |
50,000 | $0.12085 | $6,042.50 |
70,000 | $0.12044 | $8,430.80 |
100,000 | $0.12002 | $12,002.00 |
120,000 | $0.11983 | $14,379.60 |
240,000 | $0.11914 | $28,593.60 |