
VJ0402A180JXAAC | |
|---|---|
DigiKey Part Number | 720-1873-2-ND - Tape & Reel (TR) 720-1873-1-ND - Cut Tape (CT) 720-1873-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402A180JXAAC |
Description | CAP CER 18PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A180JXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.15100 | $11.51 |
| 50 | $0.82540 | $41.27 |
| 100 | $0.72600 | $72.60 |
| 500 | $0.55906 | $279.53 |
| 1,000 | $0.50768 | $507.68 |
| 2,500 | $0.45353 | $1,133.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.42096 | $2,104.80 |
| 10,000 | $0.39416 | $3,941.60 |
| 15,000 | $0.38074 | $5,711.10 |
| 25,000 | $0.36588 | $9,147.00 |
| 35,000 | $0.35718 | $12,501.30 |
| 50,000 | $0.34882 | $17,441.00 |

