
VJ0402A151JXAAC | |
---|---|
DigiKey Part Number | 720-VJ0402A151JXAACTR-ND - Tape & Reel (TR) 720-VJ0402A151JXAACCT-ND - Cut Tape (CT) 720-VJ0402A151JXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402A151JXAAC |
Description | CAP CER 150PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A151JXAAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.05000 | $8.05 |
10 | $5.05800 | $50.58 |
50 | $3.94780 | $197.39 |
100 | $3.46670 | $346.67 |
500 | $3.06664 | $1,533.32 |
1,000 | $2.88231 | $2,882.31 |
2,500 | $2.68759 | $6,718.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.29854 | $11,492.70 |
10,000 | $2.24249 | $22,424.90 |
15,000 | $2.23546 | $33,531.90 |
25,000 | $2.18537 | $54,634.25 |
35,000 | $2.18064 | $76,322.40 |