
VJ0402A100JXJCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0402A100JXJCW1BCTR-ND - Tape & Reel (TR) 720-VJ0402A100JXJCW1BCCT-ND - Cut Tape (CT) 720-VJ0402A100JXJCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402A100JXJCW1BC |
Description | CAP CER 10PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A100JXJCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402A100FXACW1BC | Vishay Vitramon | 21,513 | 720-VJ0402A100FXACW1BCCT-ND | $1.56000 | Upgrade |
| VJ0402A100FXBAC | Vishay Vitramon | 2,759 | 720-VJ0402A100FXBACCT-ND | $13.98000 | Upgrade |
| VJ0402A100GXJCW1BC | Vishay Vitramon | 9,988 | 720-VJ0402A100GXJCW1BCCT-ND | $0.99000 | Upgrade |
| VJ0402A100JXAAC | Vishay Vitramon | 142,213 | 720-1869-1-ND | $4.28000 | Upgrade |
| VJ0402A100JXAAP | Vishay Vitramon | 9,988 | 720-VJ0402A100JXAAPCT-ND | $1.97000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.56700 | $5.67 |
| 50 | $0.39620 | $19.81 |
| 100 | $0.34370 | $34.37 |
| 500 | $0.25470 | $127.35 |
| 1,000 | $0.22724 | $227.24 |
| 2,500 | $0.19850 | $496.25 |
| 5,000 | $0.18117 | $905.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.16694 | $1,669.40 |
| 20,000 | $0.15523 | $3,104.60 |
| 30,000 | $0.14937 | $4,481.10 |
| 50,000 | $0.14288 | $7,144.00 |
| 70,000 | $0.13909 | $9,736.30 |
| 100,000 | $0.13544 | $13,544.00 |

