VJ0402A120JXAPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 11,194
Unit Price: $1.81000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.30065
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.58431
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.18660
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.16077
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.37666
Datasheet

Upgrade


YAGEO
In Stock: 147,519
Unit Price: $0.82000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.12022
Datasheet

Similar


Taiyo Yuden
In Stock: 13,015
Unit Price: $0.90000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 4,258
Unit Price: $1.07000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 47,472
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 100,000
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 70,457
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9,220
Unit Price: $1.48000
Datasheet
12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402A120JXAPW1BC

DigiKey Part Number
VJ0402A120JXAPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0402A120JXAPW1BC
Description
CAP CER 12PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402A120JXAPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (44)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0402A120FXACW1BCVishay Vitramon11,194720-VJ0402A120FXACW1BCCT-ND$1.81000Upgrade
VJ0402A120FXAPW1BCVishay Vitramon0VJ0402A120FXAPW1BC-ND$0.30065Upgrade
VJ0402A120GXAACVishay Vitramon0VJ0402A120GXAAC-ND$3.58431Upgrade
VJ0402A120GXACW1BCVishay Vitramon0VJ0402A120GXACW1BC-ND$0.18660Upgrade
VJ0402A120GXAPW1BCVishay Vitramon0VJ0402A120GXAPW1BC-ND$0.16077Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.13310$6,655.00
Manufacturers Standard Package