
VJ0402A101JXACW1BC | |
|---|---|
DigiKey Part Number | 720-1520-2-ND - Tape & Reel (TR) 720-1520-1-ND - Cut Tape (CT) 720-1520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402A101JXACW1BC |
Description | CAP CER 100PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A101JXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C101J5GACTU | KEMET | 1,267,608 | 399-C0402C101J5GACTUCT-ND | $0.82000 | Direct |
| C1005NP01H101J050BA | TDK | 54,464 | 445-13784-1-ND | $0.82000 | Direct |
| CC0402JRNPO9BN101 | YAGEO | 1,388,420 | 311-1024-1-ND | $0.82000 | Direct |
| CL05C101JB5NNNC | Samsung Electro-Mechanics | 1,587,165 | 1276-1025-1-ND | $0.82000 | Direct |
| KGM05ACG1H101JH | KYOCERA AVX | 132,039 | 478-KGM05ACG1H101JHCT-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.50200 | $5.02 |
| 50 | $0.34700 | $17.35 |
| 100 | $0.30010 | $30.01 |
| 500 | $0.22082 | $110.41 |
| 1,000 | $0.19658 | $196.58 |
| 2,500 | $0.17094 | $427.35 |
| 5,000 | $0.15552 | $777.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.14286 | $1,428.60 |
| 20,000 | $0.13244 | $2,648.80 |
| 30,000 | $0.12723 | $3,816.90 |
| 50,000 | $0.12146 | $6,073.00 |
| 70,000 | $0.11809 | $8,266.30 |
| 100,000 | $0.11484 | $11,484.00 |


