
VJ0402A100KXAPW1BC | |
---|---|
DigiKey Part Number | 720-VJ0402A100KXAPW1BCTR-ND - Tape & Reel (TR) 720-VJ0402A100KXAPW1BCCT-ND - Cut Tape (CT) 720-VJ0402A100KXAPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402A100KXAPW1BC |
Description | CAP CER 10PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A100KXAPW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.52600 | $5.26 |
50 | $0.36300 | $18.15 |
100 | $0.31450 | $31.45 |
500 | $0.23254 | $116.27 |
1,000 | $0.20716 | $207.16 |
2,500 | $0.17920 | $448.00 |
5,000 | $0.16489 | $824.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.10376 | $5,188.00 |
100,000 | $0.10303 | $10,303.00 |
150,000 | $0.10265 | $15,397.50 |
250,000 | $0.10221 | $25,552.50 |
350,000 | $0.10195 | $35,682.50 |
500,000 | $0.10169 | $50,845.00 |
600,000 | $0.10157 | $60,942.00 |