
VJ0201G104KXYCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0201G104KXYCW1BCTR-ND - Tape & Reel (TR) 720-VJ0201G104KXYCW1BCCT-ND - Cut Tape (CT) 720-VJ0201G104KXYCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0201G104KXYCW1BC |
Description | CAP CER 0.1UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0201G104KXYCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X5R1A104K030BC | TDK | 424,635 | 445-7318-1-ND | $0.82000 | Upgrade |
| C0603X5R1C104K030BC | TDK | 1,222,409 | 445-7313-1-ND | $0.82000 | Upgrade |
| C0603X5R1E104K030BB | TDK | 667,298 | 445-13671-1-ND | $0.82000 | Upgrade |
| GRM033R61C104KE14D | Murata Electronics | 613,406 | 490-14305-1-ND | $0.82000 | Upgrade |
| GRM033R61E104KE14D | Murata Electronics | 2,105,542 | 490-12686-1-ND | $0.82000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.49300 | $4.93 |
| 50 | $0.33880 | $16.94 |
| 100 | $0.29270 | $29.27 |
| 500 | $0.21524 | $107.62 |
| 1,000 | $0.19140 | $191.40 |
| 2,500 | $0.16630 | $415.75 |
| 5,000 | $0.15121 | $756.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.12630 | $1,894.50 |

