Upgrade
Upgrade
Upgrade

HV2220Y103MXHATHV | |
|---|---|
DigiKey Part Number | HV2220Y103MXHATHV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HV2220Y103MXHATHV |
Description | CAP CER 10000PF 3KV X7R 2220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 3000V (3kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HV2220Y103MXHATHV Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±20% | Size / Dimension 0.220" L x 0.200" W (5.59mm x 5.08mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HV2220Y103JXHATHV | Vishay Vitramon | 0 | HV2220Y103JXHATHV-ND | $17.51599 | Upgrade |
| 2220HC103KAT2A | KYOCERA AVX | 25,117 | 478-2220HC103KAT2ACT-ND | $22.61000 | Upgrade |
| C2220C103KHRACTU | KEMET | 398 | 399-C2220C103KHRACTUCT-ND | $18.99000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $15.42148 | $15,421.48 |




