HV1825Y821MXVARHV is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $16.69953
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $16.20857
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $13.19033
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $13.93633
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $13.19033
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $14.81424
Datasheet
820 pF ±20% 4000V (4kV) Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV1825Y821MXVARHV

DigiKey Part Number
HV1825Y821MXVARHV-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HV1825Y821MXVARHV
Description
CAP CER 820PF 4KV X7R 1825
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
820 pF ±20% 4000V (4kV) Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HV1825Y821MXVARHV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1825 (4564 Metric)
Tolerance
±20%
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Voltage - Rated
Thickness (Max)
0.106" (2.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HV1825Y821JXMARHVVishay Vitramon0HV1825Y821JXMARHV-ND$16.69953Upgrade
HV1825Y821JXVARHVVishay Vitramon0HV1825Y821JXVARHV-ND$16.20857Upgrade
HV1825Y821KXMARHVVishay Vitramon0HV1825Y821KXMARHV-ND$13.19033Upgrade
HV1825Y821KXVARHVVishay Vitramon0HV1825Y821KXVARHV-ND$13.93633Upgrade
HV1825Y821MXMARHVVishay Vitramon0HV1825Y821MXMARHV-ND$13.19033Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$13.93633$55,745.32
Manufacturers Standard Package