Upgrade
Upgrade
Parametric Equivalent

HV1825Y152MXMARHV | |
|---|---|
DigiKey Part Number | HV1825Y152MXMARHV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HV1825Y152MXMARHV |
Description | CAP CER 1500PF 5KV X7R 1825 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 5000V (5kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HV1825Y152MXMARHV Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1825 (4564 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HV1825Y152JXMARHV | Vishay Vitramon | 0 | HV1825Y152JXMARHV-ND | $19.51856 | Upgrade |
| HV1825Y152KXMARHV | Vishay Vitramon | 0 | HV1825Y152KXMARHV-ND | $15.24757 | Upgrade |
| HV1825Y152MXMATHV | Vishay Vitramon | 0 | HV1825Y152MXMATHV-ND | $16.18065 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $15.24757 | $60,990.28 |


