HV1812Y821MXVATHV is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $8.12350
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $5.22723
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $7.77910
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $5.12356
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $7.70811
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $4.92881
Datasheet
820 pF ±20% 4000V (4kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV1812Y821MXVATHV

DigiKey Part Number
HV1812Y821MXVATHV-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HV1812Y821MXVATHV
Description
CAP CER 820PF 4KV X7R 1812
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
820 pF ±20% 4000V (4kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HV1812Y821MXVATHV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±20%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.106" (2.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HV1812Y821JXMATHVVishay Vitramon0HV1812Y821JXMATHV-ND$8.12350Upgrade
HV1812Y821JXVATHVVishay Vitramon0HV1812Y821JXVATHV-ND$5.22723Upgrade
HV1812Y821KXMATHVVishay Vitramon0HV1812Y821KXMATHV-ND$7.77910Upgrade
HV1812Y821KXVATHVVishay Vitramon0HV1812Y821KXVATHV-ND$5.12356Upgrade
HV1812Y821MXMATHVVishay Vitramon0HV1812Y821MXMATHV-ND$7.70811Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$5.12356$10,247.12