HV1812Y152MXHARHV is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $5.68112
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $7.50991
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $5.47926
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $7.18269
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $7.18269
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $5.68879
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $4.02924
Datasheet
1500 pF ±20% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV1812Y152MXHARHV

DigiKey Part Number
HV1812Y152MXHARHV-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HV1812Y152MXHARHV
Description
CAP CER 1500PF 3KV X7R 1812
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1500 pF ±20% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HV1812Y152MXHARHV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±20%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.106" (2.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HV1812Y152JXHARHVVishay Vitramon0HV1812Y152JXHARHV-ND$5.68112Upgrade
HV1812Y152JXVARHVVishay Vitramon0HV1812Y152JXVARHV-ND$7.50991Upgrade
HV1812Y152KXHARHVVishay Vitramon0HV1812Y152KXHARHV-ND$5.47926Upgrade
HV1812Y152KXVARHVVishay Vitramon0HV1812Y152KXVARHV-ND$7.18269Upgrade
HV1812Y152MXVARHVVishay Vitramon0HV1812Y152MXVARHV-ND$7.18269Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$5.47926$21,917.04
Manufacturers Standard Package