HV1812Y152KXHATHV is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $5.89593
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $8.08601
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $5.47926
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $4.69810
Datasheet
1500 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV1812Y152KXHATHV

DigiKey Part Number
HV1812Y152KXHATHV-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HV1812Y152KXHATHV
Description
CAP CER 1500PF 3KV X7R 1812
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HV1812Y152KXHATHV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.106" (2.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HV1812Y152JXHATHVVishay Vitramon0HV1812Y152JXHATHV-ND$5.89593Upgrade
HV1812Y152JXVATHVVishay Vitramon0HV1812Y152JXVATHV-ND$8.08601Upgrade
HV1812Y152KXHARHVVishay Vitramon0HV1812Y152KXHARHV-ND$5.47926Parametric Equivalent
1812HC152KAT1AKYOCERA AVX01812HC152KAT1A-ND$4.69810Direct
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$5.68879$11,377.58