HV1812Y122MXHARHV is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $4.80740
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $4.83345
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $4.64035
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $4.59328
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $4.59328
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $4.91088
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $4.60620
Datasheet
1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV1812Y122MXHARHV

DigiKey Part Number
HV1812Y122MXHARHV-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HV1812Y122MXHARHV
Description
CAP CER 1200PF 3KV X7R 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1200 pF ±20% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HV1812Y122MXHARHV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$4.64035$18,561.40
Manufacturers Standard Package