GA1812Y824JXAAT31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $10.32302
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $10.64639
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $7.61995
Datasheet
0.82 µF ±5% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA1812Y824JXAAT31G

DigiKey Part Number
GA1812Y824JXAAT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA1812Y824JXAAT31G
Description
CAP CER 0.82UF 50V X7R 1812
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.82 µF ±5% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA1812Y824JXAAT31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±5%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.086" (2.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA1812Y824JBAAR31GVishay Vitramon0GA1812Y824JBAAR31G-ND$10.32302Parametric Equivalent
GA1812Y824JBAAT31GVishay Vitramon0GA1812Y824JBAAT31G-ND$10.64639Parametric Equivalent
GA1812Y824JXAAR31GVishay Vitramon0GA1812Y824JXAAR31G-ND$7.61995Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$7.88274$15,765.48