Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA1812Y123KXLAR31G | |
|---|---|
DigiKey Part Number | GA1812Y123KXLAR31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA1812Y123KXLAR31G |
Description | CAP CER 0.012UF 630V X7R 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA1812Y123KXLAR31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.086" (2.18mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA1812Y123KBLAR31G | Vishay Vitramon | 0 | GA1812Y123KBLAR31G-ND | $3.27302 | Parametric Equivalent |
| GA1812Y123KBLAT31G | Vishay Vitramon | 0 | GA1812Y123KBLAT31G-ND | $3.41961 | Parametric Equivalent |
| GA1812Y123KXLAT31G | Vishay Vitramon | 0 | GA1812Y123KXLAT31G-ND | $2.55718 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.43788 | $9,751.52 |


