GA1210Y563MXBAT31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.80329
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.85905
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.42894
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $5.62848
Datasheet
0.056 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA1210Y563MXBAT31G

DigiKey Part Number
GA1210Y563MXBAT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA1210Y563MXBAT31G
Description
CAP CER 0.056UF 100V X7R 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.056 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA1210Y563MXBAT31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.076" (1.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA1210Y563MBBAR31GVishay Vitramon0GA1210Y563MBBAR31G-ND$1.80329Parametric Equivalent
GA1210Y563MBBAT31GVishay Vitramon0GA1210Y563MBBAT31G-ND$1.85905Parametric Equivalent
GA1210Y563MXBAR31GVishay Vitramon0GA1210Y563MXBAR31G-ND$1.42894Parametric Equivalent
VJ1210Y563MLBAJ32Vishay Vitramon0720-VJ1210Y563MLBAJ32TR-ND$5.62848Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$1.47636$8,858.16