Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA1210Y562JXCAR31G | |
|---|---|
DigiKey Part Number | GA1210Y562JXCAR31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA1210Y562JXCAR31G |
Description | CAP CER 5600PF 200V X7R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 200V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA1210Y562JXCAR31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.076" (1.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA1210Y562JBCAR31G | Vishay Vitramon | 0 | GA1210Y562JBCAR31G-ND | $1.82262 | Parametric Equivalent |
| GA1210Y562JBCAT31G | Vishay Vitramon | 0 | GA1210Y562JBCAT31G-ND | $1.87881 | Parametric Equivalent |
| GA1210Y562JXCAT31G | Vishay Vitramon | 0 | GA1210Y562JXCAT31G-ND | $1.50464 | Parametric Equivalent |
| VJ1210Y562JLCAJ32 | Vishay Vitramon | 0 | 720-VJ1210Y562JLCAJ32TR-ND | $12.91884 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.45659 | $14,565.90 |



