GA1210Y153MXLAR31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.62072
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.67249
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.32485
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $10.54251
Datasheet
0.015 µF ±20% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA1210Y153MXLAR31G

DigiKey Part Number
GA1210Y153MXLAR31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA1210Y153MXLAR31G
Description
CAP CER 0.015UF 630V X7R 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.015 µF ±20% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA1210Y153MXLAR31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.076" (1.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA1210Y153MBLAR31GVishay Vitramon0GA1210Y153MBLAR31G-ND$1.62072Parametric Equivalent
GA1210Y153MBLAT31GVishay Vitramon0GA1210Y153MBLAT31G-ND$1.67249Parametric Equivalent
GA1210Y153MXLAT31GVishay Vitramon0GA1210Y153MXLAT31G-ND$1.32485Parametric Equivalent
VJ1210Y153MLLAJ32Vishay Vitramon0720-VJ1210Y153MLLAJ32TR-ND$10.54251Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.28093$12,809.30
Manufacturers Standard Package