GA1210Y123KXJAR31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.37586
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.42205
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.29633
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $4.64631
Datasheet
0.012 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA1210Y123KXJAR31G

DigiKey Part Number
GA1210Y123KXJAR31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA1210Y123KXJAR31G
Description
CAP CER 0.012UF 16V X7R 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.012 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA1210Y123KXJAR31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.076" (1.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA1210Y123KBJAR31GVishay Vitramon0GA1210Y123KBJAR31G-ND$1.37586Parametric Equivalent
GA1210Y123KBJAT31GVishay Vitramon0GA1210Y123KBJAT31G-ND$1.42205Parametric Equivalent
GA1210Y123KXJAT31GVishay Vitramon0GA1210Y123KXJAT31G-ND$1.29633Parametric Equivalent
VJ1210Y123KLJAJ32Vishay Vitramon0720-VJ1210Y123KLJAJ32TR-ND$4.64631Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.25308$12,530.80
Manufacturers Standard Package