GA1210H683MXXAT31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $4.03915
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $4.13633
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $3.74495
Datasheet
0.068 µF ±20% 25V Ceramic Capacitor X8R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA1210H683MXXAT31G

DigiKey Part Number
GA1210H683MXXAT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA1210H683MXXAT31G
Description
CAP CER 0.068UF 25V X8R 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.068 µF ±20% 25V Ceramic Capacitor X8R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA1210H683MXXAT31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.076" (1.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA1210H683MBXAR31GVishay Vitramon0GA1210H683MBXAR31G-ND$4.03915Parametric Equivalent
GA1210H683MBXAT31GVishay Vitramon0GA1210H683MBXAT31G-ND$4.13633Parametric Equivalent
GA1210H683MXXAR31GVishay Vitramon0GA1210H683MXXAR31G-ND$3.74495Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$3.83728$23,023.68