Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA1210A271GXBAT31G | |
|---|---|
DigiKey Part Number | GA1210A271GXBAT31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA1210A271GXBAT31G |
Description | CAP CER 270PF 100V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±2% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA1210A271GXBAT31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±2% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.076" (1.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA1210A271GBBAR31G | Vishay Vitramon | 0 | GA1210A271GBBAR31G-ND | $2.98730 | Parametric Equivalent |
| GA1210A271GBBAT31G | Vishay Vitramon | 0 | GA1210A271GBBAT31G-ND | $3.06633 | Parametric Equivalent |
| GA1210A271GXBAR31G | Vishay Vitramon | 0 | GA1210A271GXBAR31G-ND | $2.37364 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $2.44109 | $14,646.54 |


