GA1210A271FBEAR31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $9.08366
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $7.04283
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $7.18477
Datasheet
270 pF ±1% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA1210A271FBEAR31G

DigiKey Part Number
GA1210A271FBEAR31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA1210A271FBEAR31G
Description
CAP CER 270PF 500V C0G/NP0 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
270 pF ±1% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA1210A271FBEAR31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±1%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.076" (1.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA1210A271FBEAT31GVishay Vitramon0GA1210A271FBEAT31G-ND$9.08366Parametric Equivalent
GA1210A271FXEAR31GVishay Vitramon0GA1210A271FXEAR31G-ND$7.04283Parametric Equivalent
GA1210A271FXEAT31GVishay Vitramon0GA1210A271FXEAT31G-ND$7.18477Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$8.91715$89,171.50
Manufacturers Standard Package