Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA1206Y823KBABT31G | |
|---|---|
DigiKey Part Number | GA1206Y823KBABT31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA1206Y823KBABT31G |
Description | CAP CER 0.082UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA1206Y823KBABT31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.067" (1.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA1206Y823KBABR31G | Vishay Vitramon | 0 | GA1206Y823KBABR31G-ND | $1.48076 | Parametric Equivalent |
| GA1206Y823KXABR31G | Vishay Vitramon | 0 | GA1206Y823KXABR31G-ND | $1.17394 | Parametric Equivalent |
| GA1206Y823KXABT31G | Vishay Vitramon | 0 | GA1206Y823KXABT31G-ND | $1.21525 | Parametric Equivalent |
| VJ1206Y823KLAAJ32 | Vishay Vitramon | 0 | 720-VJ1206Y823KLAAJ32TR-ND | $3.43038 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $1.52936 | $9,176.16 |



