GA1206Y561MXEBT31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.18909
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.23079
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.94855
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $5.71637
Datasheet
560 pF ±20% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA1206Y561MXEBT31G

DigiKey Part Number
GA1206Y561MXEBT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA1206Y561MXEBT31G
Description
CAP CER 560PF 500V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
560 pF ±20% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA1206Y561MXEBT31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.067" (1.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA1206Y561MBEBR31GVishay Vitramon0GA1206Y561MBEBR31G-ND$1.18909Parametric Equivalent
GA1206Y561MBEBT31GVishay Vitramon0GA1206Y561MBEBT31G-ND$1.23079Parametric Equivalent
GA1206Y561MXEBR31GVishay Vitramon0GA1206Y561MXEBR31G-ND$0.94855Parametric Equivalent
VJ1206Y561MLEAJ32Vishay Vitramon0720-VJ1206Y561MLEAJ32TR-ND$5.71637Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.98410$5,904.60