
GA1206Y561KXEAT31G | |
|---|---|
DigiKey Part Number | 720-GA1206Y561KXEAT31GTR-ND - Tape & Reel (TR) 720-GA1206Y561KXEAT31GCT-ND - Cut Tape (CT) 720-GA1206Y561KXEAT31GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA1206Y561KXEAT31G |
Description | CAP CER 560PF 500V X7R 1206 AUTO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.067" (1.70mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.43400 | $24.34 |
| 50 | $1.81540 | $90.77 |
| 100 | $1.62460 | $162.46 |
| 500 | $1.30476 | $652.38 |
| 1,000 | $1.20601 | $1,206.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.08406 | $3,252.18 |
| 6,000 | $1.02439 | $6,146.34 |
| 9,000 | $0.99451 | $8,950.59 |
| 15,000 | $0.96139 | $14,420.85 |
| 21,000 | $0.94204 | $19,782.84 |
| 30,000 | $0.92341 | $27,702.30 |

