GA1206Y332JBLBR31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.14458
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.88455
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.91840
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $14.81435
Datasheet
3300 pF ±5% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA1206Y332JBLBR31G

DigiKey Part Number
GA1206Y332JBLBR31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA1206Y332JBLBR31G
Description
CAP CER 3300PF 630V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA1206Y332JBLBR31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.067" (1.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA1206Y332JBLBT31GVishay Vitramon0GA1206Y332JBLBT31G-ND$1.14458Parametric Equivalent
GA1206Y332JXLBR31GVishay Vitramon0GA1206Y332JXLBR31G-ND$0.88455Parametric Equivalent
GA1206Y332JXLBT31GVishay Vitramon0GA1206Y332JXLBT31G-ND$0.91840Parametric Equivalent
VJ1206Y332JLLAJ32Vishay Vitramon0720-VJ1206Y332JLLAJ32TR-ND$14.81435Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.10499$11,049.90
Manufacturers Standard Package