Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA1206Y272JXCBR31G | |
|---|---|
DigiKey Part Number | GA1206Y272JXCBR31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA1206Y272JXCBR31G |
Description | CAP CER 2700PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA1206Y272JXCBR31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.067" (1.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA1206Y272JBCBR31G | Vishay Vitramon | 0 | GA1206Y272JBCBR31G-ND | $1.05106 | Parametric Equivalent |
| GA1206Y272JBCBT31G | Vishay Vitramon | 0 | GA1206Y272JBCBT31G-ND | $1.08928 | Parametric Equivalent |
| GA1206Y272JXCBT31G | Vishay Vitramon | 0 | GA1206Y272JXCBT31G-ND | $0.86337 | Parametric Equivalent |
| VJ1206Y272JLCAJ32 | Vishay Vitramon | 0 | 720-VJ1206Y272JLCAJ32TR-ND | $9.09982 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.83098 | $8,309.80 |



