GA1206Y183MXJBR31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.02873
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.06638
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.85478
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $3.18264
Datasheet
0.018 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA1206Y183MXJBR31G

DigiKey Part Number
GA1206Y183MXJBR31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA1206Y183MXJBR31G
Description
CAP CER 0.018UF 16V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.018 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA1206Y183MXJBR31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.067" (1.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA1206Y183MBJBR31GVishay Vitramon0GA1206Y183MBJBR31G-ND$1.02873Parametric Equivalent
GA1206Y183MBJBT31GVishay Vitramon0GA1206Y183MBJBT31G-ND$1.06638Parametric Equivalent
GA1206Y183MXJBT31GVishay Vitramon0GA1206Y183MXJBT31G-ND$0.85478Parametric Equivalent
VJ1206Y183MLJAJ32Vishay Vitramon0720-VJ1206Y183MLJAJ32TR-ND$3.18264Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.82263$8,226.30
Manufacturers Standard Package