GA1206H123JXABR31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $2.81723
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $2.89315
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $2.30358
Datasheet
0.012 µF ±5% 50V Ceramic Capacitor X8R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA1206H123JXABR31G

DigiKey Part Number
GA1206H123JXABR31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA1206H123JXABR31G
Description
CAP CER 0.012UF 50V X8R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.012 µF ±5% 50V Ceramic Capacitor X8R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA1206H123JXABR31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.067" (1.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA1206H123JBABR31GVishay Vitramon0GA1206H123JBABR31G-ND$2.81723Parametric Equivalent
GA1206H123JBABT31GVishay Vitramon0GA1206H123JBABT31G-ND$2.89315Parametric Equivalent
GA1206H123JXABT31GVishay Vitramon0GA1206H123JXABT31G-ND$2.30358Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$2.23880$22,388.00
Manufacturers Standard Package