GA1206H104MBXBR31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $5.30490
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $4.11364
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $4.21207
Datasheet
0.1 µF ±20% 25V Ceramic Capacitor X8R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA1206H104MBXBR31G

DigiKey Part Number
GA1206H104MBXBR31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA1206H104MBXBR31G
Description
CAP CER 0.1UF 25V X8R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 25V Ceramic Capacitor X8R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA1206H104MBXBR31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.067" (1.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA1206H104MBXBT31GVishay Vitramon0GA1206H104MBXBT31G-ND$5.30490Parametric Equivalent
GA1206H104MXXBR31GVishay Vitramon0GA1206H104MXXBR31G-ND$4.11364Parametric Equivalent
GA1206H104MXXBT31GVishay Vitramon0GA1206H104MXXBT31G-ND$4.21207Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$5.18958$51,895.80
Manufacturers Standard Package