
GA0805Y682KXBBC31G | |
|---|---|
DigiKey Part Number | 720-GA0805Y682KXBBC31GTR-ND - Tape & Reel (TR) 720-GA0805Y682KXBBC31GCT-ND - Cut Tape (CT) 720-GA0805Y682KXBBC31GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA0805Y682KXBBC31G |
Description | CAP CER 6800PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0805Y682KXBBC31G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $1.00300 | $10.03 |
| 50 | $0.71800 | $35.90 |
| 100 | $0.63070 | $63.07 |
| 500 | $0.48348 | $241.74 |
| 1,000 | $0.43827 | $438.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.38250 | $1,147.50 |
| 6,000 | $0.35524 | $2,131.44 |
| 9,000 | $0.34159 | $3,074.31 |
| 15,000 | $0.32647 | $4,897.05 |
| 21,000 | $0.31763 | $6,670.23 |
| 30,000 | $0.30913 | $9,273.90 |
| 36,000 | $0.30510 | $10,983.60 |
| 72,000 | $0.29154 | $20,990.88 |
| 75,000 | $0.29082 | $21,811.50 |

