GA0805Y473KXBBT31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.79992
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.82897
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.70379
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.73008
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.74114
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.74114
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.77100
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.58956
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.58956
Datasheet
0.047 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805Y473KXBBT31G

DigiKey Part Number
GA0805Y473KXBBT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805Y473KXBBT31G
Description
CAP CER 0.047UF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805Y473KXBBT31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805Y473JBBBR31GVishay Vitramon0GA0805Y473JBBBR31G-ND$0.79992Upgrade
GA0805Y473JBBBT31GVishay Vitramon0GA0805Y473JBBBT31G-ND$0.82897Upgrade
GA0805Y473JXBBR31GVishay Vitramon0GA0805Y473JXBBR31G-ND$0.70379Upgrade
GA0805Y473JXBBT31GVishay Vitramon0GA0805Y473JXBBT31G-ND$0.73008Upgrade
GA0805Y473KBBAR31GVishay Vitramon0GA0805Y473KBBAR31G-ND$0.74114Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.61491$3,689.46