GA0805Y472JBBBT31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.37586
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.42205
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.14819
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.10851
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.59322
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.53495
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.51326
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $9.83819
Datasheet
4700 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805Y472JBBBT31G

DigiKey Part Number
GA0805Y472JBBBT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805Y472JBBBT31G
Description
CAP CER 4700PF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805Y472JBBBT31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805H472JBBBR31GVishay Vitramon0GA0805H472JBBBR31G-ND$1.37586Upgrade
GA0805H472JBBBT31GVishay Vitramon0GA0805H472JBBBT31G-ND$1.42205Upgrade
GA0805H472JXBBC31GVishay Vitramon0GA0805H472JXBBC31G-ND$1.14819Upgrade
GA0805H472JXBBP31GVishay Vitramon0GA0805H472JXBBP31G-ND$1.10851Upgrade
GA0805Y472JBBBR31GVishay Vitramon0GA0805Y472JBBBR31G-ND$0.59322Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.61617$3,697.02