GA0805Y334JXJBT31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.57720
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.62799
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.42894
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $4.02374
Datasheet
0.33 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805Y334JXJBT31G

DigiKey Part Number
GA0805Y334JXJBT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805Y334JXJBT31G
Description
CAP CER 0.33UF 16V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.33 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805Y334JXJBT31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805Y334JBJBR31GVishay Vitramon0GA0805Y334JBJBR31G-ND$1.57720Parametric Equivalent
GA0805Y334JBJBT31GVishay Vitramon0GA0805Y334JBJBT31G-ND$1.62799Parametric Equivalent
GA0805Y334JXJBR31GVishay Vitramon0GA0805Y334JXJBR31G-ND$1.42894Parametric Equivalent
VJ0805Y334JLJAJ32Vishay Vitramon0720-VJ0805Y334JLJAJ32TR-ND$4.02374Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$1.47636$8,858.16