GA0805Y332KBBBR31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.31107
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.35573
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.08447
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.04637
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.19608
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.23794
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.95993
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.97100
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.52438
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.54515
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.46162
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.44354
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.50087
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.52344
Datasheet
3300 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805Y332KBBBR31G

DigiKey Part Number
GA0805Y332KBBBR31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805Y332KBBBR31G
Description
CAP CER 3300PF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805Y332KBBBR31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805H332JBBBR31GVishay Vitramon0GA0805H332JBBBR31G-ND$1.31107Upgrade
GA0805H332JBBBT31GVishay Vitramon0GA0805H332JBBBT31G-ND$1.35573Upgrade
GA0805H332JXBBC31GVishay Vitramon0GA0805H332JXBBC31G-ND$1.08447Upgrade
GA0805H332JXBBP31GVishay Vitramon0GA0805H332JXBBP31G-ND$1.04637Upgrade
GA0805H332KBBBR31GVishay Vitramon0GA0805H332KBBBR31G-ND$1.19608Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.45855$4,585.50
Manufacturers Standard Package