Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA0805Y224KXJBR31G | |
|---|---|
DigiKey Part Number | GA0805Y224KXJBR31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA0805Y224KXJBR31G |
Description | CAP CER 0.22UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0805Y224KXJBR31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0805Y224KBJBR31G | Vishay Vitramon | 0 | GA0805Y224KBJBR31G-ND | $1.41395 | Parametric Equivalent |
| GA0805Y224KBJBT31G | Vishay Vitramon | 0 | GA0805Y224KBJBT31G-ND | $1.46102 | Parametric Equivalent |
| GA0805Y224KXJBT31G | Vishay Vitramon | 0 | GA0805Y224KXJBT31G-ND | $1.15779 | Parametric Equivalent |
| VJ0805Y224KLJAJ32 | Vishay Vitramon | 0 | 720-VJ0805Y224KLJAJ32TR-ND | $2.36322 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.11787 | $11,178.70 |



