
GA0805Y104KXABT31G | |
|---|---|
DigiKey Part Number | 720-GA0805Y104KXABT31GTR-ND - Tape & Reel (TR) 720-GA0805Y104KXABT31GCT-ND - Cut Tape (CT) 720-GA0805Y104KXABT31GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA0805Y104KXABT31G |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0805Y104KXABT31G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.23600 | $22.36 |
| 50 | $1.66080 | $83.04 |
| 100 | $1.48480 | $148.48 |
| 500 | $1.18670 | $593.35 |
| 1,000 | $1.09477 | $1,094.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.98132 | $2,943.96 |
| 6,000 | $0.92582 | $5,554.92 |
| 9,000 | $0.89803 | $8,082.27 |
| 15,000 | $0.86723 | $13,008.45 |
| 21,000 | $0.84922 | $17,833.62 |
| 30,000 | $0.83189 | $24,956.70 |

