GA0805Y103KBBBR31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.43470
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.48224
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.19731
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.15644
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.43470
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.48224
Datasheet

Upgrade


Vishay Vitramon
In Stock: 12,000
Unit Price: $4.60000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.13073
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.60422
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.62877
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.55153
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.52809
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.56749
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.59217
Datasheet
10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805Y103KBBBR31G

DigiKey Part Number
GA0805Y103KBBBR31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805Y103KBBBR31G
Description
CAP CER 10000PF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805Y103KBBBR31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805H103JBBBR31GVishay Vitramon0GA0805H103JBBBR31G-ND$1.43470Upgrade
GA0805H103JBBBT31GVishay Vitramon0GA0805H103JBBBT31G-ND$1.48224Upgrade
GA0805H103JXBBC31GVishay Vitramon0GA0805H103JXBBC31G-ND$1.19731Upgrade
GA0805H103JXBBP31GVishay Vitramon0GA0805H103JXBBP31G-ND$1.15644Upgrade
GA0805H103KBBBR31GVishay Vitramon0GA0805H103KBBBR31G-ND$1.43470Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.54536$5,453.60
Manufacturers Standard Package