Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA0805H822JBBBT31G | |
|---|---|
DigiKey Part Number | GA0805H822JBBBT31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA0805H822JBBBT31G |
Description | CAP CER 8200PF 100V X8R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 100V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0805H822JBBBT31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0805Y822JBBBR31G | Vishay Vitramon | 0 | GA0805Y822JBBBR31G-ND | $0.54536 | Similar |
| GA0805Y822JBBBT31G | Vishay Vitramon | 0 | GA0805Y822JBBBT31G-ND | $0.56934 | Similar |
| GA0805Y822JXBBC31G | Vishay Vitramon | 0 | GA0805Y822JXBBC31G-ND | $0.45513 | Similar |
| GA0805Y822JXBBP31G | Vishay Vitramon | 0 | GA0805Y822JXBBP31G-ND | $0.43476 | Similar |
| GA0805H822JBBBR31G | Vishay Vitramon | 0 | GA0805H822JBBBR31G-ND | $1.43470 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $1.48224 | $8,893.44 |


