GA0805H821JXBBP31G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $2.18701
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $2.25075
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $2.46891
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $2.53824
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $1.78457
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $1.73039
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $1.95656
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $2.01556
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $1.06163
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $1.10012
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $1.18326
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $1.22481
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.87195
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.83933
Datasheet
820 pF ±5% 100V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805H821JXBBP31G

DigiKey Part Number
GA0805H821JXBBP31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805H821JXBBP31G
Description
CAP CER 820PF 100V X8R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
820 pF ±5% 100V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805H821JXBBP31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805A821FBBBR31GVishay Vitramon0GA0805A821FBBBR31G-ND$2.18701Similar
GA0805A821FBBBT31GVishay Vitramon0GA0805A821FBBBT31G-ND$2.25075Similar
GA0805A821FBCBR31GVishay Vitramon0GA0805A821FBCBR31G-ND$2.46891Similar
GA0805A821FBCBT31GVishay Vitramon0GA0805A821FBCBT31G-ND$2.53824Similar
GA0805A821FXBBC31GVishay Vitramon0GA0805A821FXBBC31G-ND$1.78457Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.02873$10,287.30
Manufacturers Standard Package