GA0805H682JBABT31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.37586
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.42205
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.10494
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.06632
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.52438
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.54770
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.52438
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.54770
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.41060
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.44354
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.46162
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.44354
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.37586
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.10494
Datasheet
6800 pF ±5% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805H682JBABT31G

DigiKey Part Number
GA0805H682JBABT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805H682JBABT31G
Description
CAP CER 6800PF 50V X8R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805H682JBABT31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805H682JBBBR31GVishay Vitramon0GA0805H682JBBBR31G-ND$1.37586Upgrade
GA0805H682JBBBT31GVishay Vitramon0GA0805H682JBBBT31G-ND$1.42205Upgrade
GA0805H682JXBBC31GVishay Vitramon0GA0805H682JXBBC31G-ND$1.10494Upgrade
GA0805H682JXBBP31GVishay Vitramon0GA0805H682JXBBP31G-ND$1.06632Upgrade
GA0805Y682JBABR31GVishay Vitramon0GA0805Y682JBABR31G-ND$0.52438Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$1.42205$8,532.30