GA0805H681JBABR31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.23794
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.99502
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.95919
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $2.18701
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $2.27029
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $2.33572
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $1.78457
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $1.78457
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $1.79532
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $1.85092
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $1.06163
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $1.10012
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $1.06163
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $1.10012
Datasheet
680 pF ±5% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805H681JBABR31G

DigiKey Part Number
GA0805H681JBABR31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805H681JBABR31G
Description
CAP CER 680PF 50V X8R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 pF ±5% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805H681JBABR31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805H681JBBBT31GVishay Vitramon0GA0805H681JBBBT31G-ND$1.23794Upgrade
GA0805H681JXBBC31GVishay Vitramon0GA0805H681JXBBC31G-ND$0.99502Upgrade
GA0805H681JXBBP31GVishay Vitramon0GA0805H681JXBBP31G-ND$0.95919Upgrade
GA0805A681FBABR31GVishay Vitramon0GA0805A681FBABR31G-ND$2.18701Similar
GA0805A681FBCBR31GVishay Vitramon0GA0805A681FBCBR31G-ND$2.27029Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.19608$11,960.80
Manufacturers Standard Package