GA0805H473JXABR31G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.79992
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.82897
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.79992
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.82897
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.72634
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.70016
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.70379
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.73008
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $2.08211
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $2.14373
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.70873
Datasheet
0.047 µF ±5% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805H473JXABR31G

DigiKey Part Number
GA0805H473JXABR31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805H473JXABR31G
Description
CAP CER 0.047UF 50V X8R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805H473JXABR31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805Y473JBABR31GVishay Vitramon0GA0805Y473JBABR31G-ND$0.79992Similar
GA0805Y473JBABT31GVishay Vitramon0GA0805Y473JBABT31G-ND$0.82897Similar
GA0805Y473JBBBR31GVishay Vitramon0GA0805Y473JBBBR31G-ND$0.79992Similar
GA0805Y473JBBBT31GVishay Vitramon0GA0805Y473JBBBT31G-ND$0.82897Similar
GA0805Y473JXABC31GVishay Vitramon0GA0805Y473JXABC31G-ND$0.72634Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.65618$16,561.80
Manufacturers Standard Package