GA0805H153JXABP31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.43470
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.48224
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.19731
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.15644
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.62618
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.65014
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.62618
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.65014
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.46230
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.53303
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.55535
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.53303
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.43470
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.48224
Datasheet
0.015 µF ±5% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805H153JXABP31G

DigiKey Part Number
GA0805H153JXABP31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805H153JXABP31G
Description
CAP CER 0.015UF 50V X8R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805H153JXABP31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805H153JBBBR31GVishay Vitramon0GA0805H153JBBBR31G-ND$1.43470Upgrade
GA0805H153JBBBT31GVishay Vitramon0GA0805H153JBBBT31G-ND$1.48224Upgrade
GA0805H153JXBBC31GVishay Vitramon0GA0805H153JXBBC31G-ND$1.19731Upgrade
GA0805H153JXBBP31GVishay Vitramon0GA0805H153JXBBP31G-ND$1.15644Upgrade
GA0805Y153JBABR31GVishay Vitramon0GA0805Y153JBABR31G-ND$0.62618Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.15644$11,564.40
Manufacturers Standard Package