Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GA0805A471GBABT31G | |
|---|---|
DigiKey Part Number | GA0805A471GBABT31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA0805A471GBABT31G |
Description | CAP CER 470PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0805A471GBABT31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±2% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0805A471FBABR31G | Vishay Vitramon | 0 | GA0805A471FBABR31G-ND | $2.08776 | Upgrade |
| GA0805A471FBABT31G | Vishay Vitramon | 0 | GA0805A471FBABT31G-ND | $2.14948 | Upgrade |
| GA0805A471FBBBR31G | Vishay Vitramon | 0 | GA0805A471FBBBR31G-ND | $2.08776 | Upgrade |
| GA0805A471FBBBT31G | Vishay Vitramon | 0 | GA0805A471FBBBT31G-ND | $2.14948 | Upgrade |
| GA0805A471FBCBR31G | Vishay Vitramon | 0 | GA0805A471FBCBR31G-ND | $2.04596 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $1.05674 | $6,340.44 |


