Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA0805A392GBABT31G | |
|---|---|
DigiKey Part Number | GA0805A392GBABT31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA0805A392GBABT31G |
Description | CAP CER 3900PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0805A392GBABT31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±2% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0805A392FBABR31G | Vishay Vitramon | 0 | GA0805A392FBABR31G-ND | $4.93208 | Upgrade |
| GA0805A392FBABT31G | Vishay Vitramon | 0 | GA0805A392FBABT31G-ND | $5.04348 | Upgrade |
| GA0805A392FXABR31G | Vishay Vitramon | 0 | GA0805A392FXABR31G-ND | $3.89106 | Upgrade |
| GA0805A392FXABT31G | Vishay Vitramon | 0 | GA0805A392FXABT31G-ND | $3.98583 | Upgrade |
| GA0805A392GBABR31G | Vishay Vitramon | 0 | GA0805A392GBABR31G-ND | $1.32383 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $1.36877 | $8,212.62 |



