GA0805A332JBABT31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $4.93208
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $5.04348
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.89106
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.98583
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.32383
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.36877
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.04637
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.08447
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $1.31107
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $1.35573
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $1.31107
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $1.35573
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $1.08447
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $1.04637
Datasheet
3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805A332JBABT31G

DigiKey Part Number
GA0805A332JBABT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805A332JBABT31G
Description
CAP CER 3300PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805A332JBABT31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805A332FBABR31GVishay Vitramon0GA0805A332FBABR31G-ND$4.93208Upgrade
GA0805A332FBABT31GVishay Vitramon0GA0805A332FBABT31G-ND$5.04348Upgrade
GA0805A332FXABR31GVishay Vitramon0GA0805A332FXABR31G-ND$3.89106Upgrade
GA0805A332FXABT31GVishay Vitramon0GA0805A332FXABT31G-ND$3.98583Upgrade
GA0805A332GBABR31GVishay Vitramon0GA0805A332GBABR31G-ND$1.32383Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.80435$4,826.10