GA0805A331KXCBC31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.96449
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.02367
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.60689
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.55656
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.99812
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.03498
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.82897
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.79753
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.45730
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.47844
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.38448
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.36648
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.60300
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.62877
Datasheet
330 pF ±10% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805A331KXCBC31G

DigiKey Part Number
GA0805A331KXCBC31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805A331KXCBC31G
Description
CAP CER 330PF 200V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 pF ±10% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805A331KXCBC31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805A331FBCBR31GVishay Vitramon0GA0805A331FBCBR31G-ND$1.96449Upgrade
GA0805A331FBCBT31GVishay Vitramon0GA0805A331FBCBT31G-ND$2.02367Upgrade
GA0805A331FXCBC31GVishay Vitramon0GA0805A331FXCBC31G-ND$1.60689Upgrade
GA0805A331FXCBP31GVishay Vitramon0GA0805A331FXCBP31G-ND$1.55656Upgrade
GA0805A331GBCBR31GVishay Vitramon0GA0805A331GBCBR31G-ND$0.99812Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.50805$3,048.30